Part Details for EHCBS-7-5-01 by Essentra Components
Overview of EHCBS-7-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHCBS-7-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3933-ND
|
DigiKey | BRD SPT EDGE HOLD SNAP LCK 5/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
362 In Stock |
|
$0.2697 / $0.5600 | Buy Now |
DISTI #
144-EHCBS-7-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Edge Hold,Natural,5/16 in Spc, CB Support,Edge Hold,Natural RoHS: Compliant | 0 |
|
$0.2140 / $0.5600 | Order Now |
DISTI #
70906399
|
RS | Spacer, Edge Locking, Natural, 5/16 in | Essentra Components EHCBS-7-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2210 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - Spacer Length 8 mm (0.313 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1906 / $0.3241 | Buy Now |
DISTI #
RICEHCBS-7-5-01
|
DB Roberts | CB SptEdge HoldNatural5/16 in Spc | 0 |
|
RFQ |