Part Details for EHD3035 (ALTERNATE: EHD3035) by Eaton Cutler-Hammer
Overview of EHD3035 (ALTERNATE: EHD3035) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD3035 (ALTERNATE: EHD3035)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811997
|
RS | TYPE EHD BREAKER 3P 35A 480VAC MAX 14K AIC | Eaton - Cutler Hammer EHD3035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$512.4100 / $569.3400 | Buy Now |