Part Details for EHS-M1TE (ALTERNATE: EHS-M1TE) by PATLITE Corporation
Overview of EHS-M1TE (ALTERNATE: EHS-M1TE) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHS-M1TE (ALTERNATE: EHS-M1TE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70528236
|
RS | Audible, 12VDC-24VDC, Horn with 32 Pre-Prog Sounds, Up to 110 dB | Patlite EHS-M1TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$313.3300 | RFQ |