-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EHT-108-01-H-D-ND
|
DigiKey | 2.00 MM SHROUDED IDC EJECTOR HEA Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8967 | Buy Now |
DISTI #
EHT-108-01-H-D
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHT-108-01-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 260 |
|
$7.4800 / $12.0400 | Buy Now |
DISTI #
200-EHT-108-01-H-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.0500 / $12.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $12.0400 | Buy Now |
DISTI #
EHT-108-01-H-D
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHT-108-01-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 260 |
|
$7.4800 / $12.0400 | Buy Now |
DISTI #
000000000005422194
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$6.6000 / $12.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $12.0400 | Buy Now |
DISTI #
5cd8df6ecd7c1c4c382d9a75
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$3.0500 / $12.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHT-108-01-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-108-01-H-D
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.173 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for EHT-108-01-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-108-01-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-108-01-T-D-SM-LC | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | EHT-108-01-H-D vs STMM-108-01-T-D-SM-LC |
TSM-108-01-L-DV-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-01-L-DV-FR |
EHF-108-01-F-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHT-108-01-H-D vs EHF-108-01-F-D-RA |
TSM-108-03-S-DV-LC-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-03-S-DV-LC-TR |
TSM-108-02-STL-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-02-STL-DV-P |
STMM-108-01-L-D | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs STMM-108-01-L-D |
TSM-108-01-SM-DH-K | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-01-SM-DH-K |
TSM-108-01-F-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-01-F-DV-P-FR |
TSM-108-01-SS-DH-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-108-01-H-D vs TSM-108-01-SS-DH-P-TR |
ETMM-108-02-L-D-SM | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHT-108-01-H-D vs ETMM-108-02-L-D-SM |