-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-111-01-T-D-SM-P-ND
|
DigiKey | CONN HEADER SMD 22POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHT-111-01-T-D-SM-
|
Avnet Americas | Conn Ejector HDR 22 POS 2mm Solder ST SMD Tube - Bulk (Alt: EHT-111-01-T-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header | 0 |
|
$2.1500 / $3.0000 | Buy Now |
DISTI #
EHT-111-01-T-D-SM-
|
Avnet Americas | Conn Ejector HDR 22 POS 2mm Solder ST SMD Tube - Bulk (Alt: EHT-111-01-T-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003851393
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header | 0 |
|
$2.1500 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHT-111-01-T-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-111-01-T-D-SM-P
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.409 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.334 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for EHT-111-01-T-D-SM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-111-01-T-D-SM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSTCR-235-D-090-05-T-100 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-111-01-T-D-SM-P vs BSTCR-235-D-090-05-T-100 |
HBSTCR-235-D-090-14-T-100 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-111-01-T-D-SM-P vs HBSTCR-235-D-090-14-T-100 |
BSTCR-235-D-090-02-T-100 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-111-01-T-D-SM-P vs BSTCR-235-D-090-02-T-100 |
0151S-40-B1-S6-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B1-S6-30-A |
BSTCR-235-D-090-04-T-100 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-111-01-T-D-SM-P vs BSTCR-235-D-090-04-T-100 |
0151S-40-B2-S5-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B2-S5-30-A |
0151S-40-B2-S3-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B2-S3-30-A |
0151S-40-B1-S1-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B1-S1-30-A |
0151S-40-B1-S3-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B1-S3-30-A |
0151S-40-B2-S6-30-A | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | EHT-111-01-T-D-SM-P vs 0151S-40-B2-S6-30-A |