Datasheets
EHT-112-01-S-D-SM-18-TR by: Samtec Inc

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle

Part Details for EHT-112-01-S-D-SM-18-TR by Samtec Inc

Overview of EHT-112-01-S-D-SM-18-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for EHT-112-01-S-D-SM-18-TR

Part # Distributor Description Stock Price Buy
DISTI # EHT-112-01-S-D-SM-18-TR-ND
DigiKey CONN HEADER SMD 24POS 2MM Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # EHT-112-01-S-D-SM-
Avnet Americas Conn Ejector HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-112-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 4 $8.1000
  • 25 $7.6900
  • 100 $7.3100
  • 500 $6.9400
  • 1,000 $6.6000
  • 5,000 $5.7500
  • 10,000 $5.3900
$5.3900 / $8.1000 Buy Now
DISTI # EHT-112-01-S-D-SM-
Avnet Americas Conn Ejector HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-112-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # EHT-112-01-S-D-SM-
Avnet Americas Conn Ejector HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-112-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 000000000005090945
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 4 $8.1000
  • 25 $7.6900
  • 100 $7.3100
  • 500 $6.9400
  • 1,000 $6.6000
  • 5,000 $5.7500
  • 10,000 $5.3900
$5.3900 / $8.1000 Buy Now

Part Details for EHT-112-01-S-D-SM-18-TR

EHT-112-01-S-D-SM-18-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EHT-112-01-S-D-SM-18-TR Part Data Attributes

EHT-112-01-S-D-SM-18-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
EHT-112-01-S-D-SM-18-TR Samtec Inc Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TAPE & REEL PACKAGING
Body Breadth 0.3 inch
Body Depth 0.375 inch
Body Length 1.488 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.3086 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 24

Alternate Parts for EHT-112-01-S-D-SM-18-TR

This table gives cross-reference parts and alternative options found for EHT-112-01-S-D-SM-18-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-112-01-S-D-SM-18-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EHT-112-01-S-D-SM-02-P-TR Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-02-P-TR
EHT-112-01-S-D-SM-10-P-TR Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-10-P-TR
EHT-112-01-S-D-SM-08-P Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-08-P
EHT-112-01-S-D-SM-16-P Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-16-P
EHT-112-01-S-D-SM-09-TR Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-09-TR
EHT-112-01-S-D-SM-24 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-24
EHT-112-01-S-D-SM-05-P-TR Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-05-P-TR
EHT-112-01-S-D-SM-01 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-01
EHT-112-01-S-D-SM-24-K-TR Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-24-K-TR
EHT-112-01-S-D-SM-17-P Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Samtec Inc EHT-112-01-S-D-SM-18-TR vs EHT-112-01-S-D-SM-17-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHT-112-01-S-D-SM-18-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHT-112-01-S-D-SM-18-TR by Samtec Inc

  • Please alert me when EHT-112-01-S-D-SM-18-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EHT-112-01-S-D-SM-18-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHT-112-01-S-D-SM-18-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EHT-112-01-S-D-SM-18-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHT-112-01-S-D-SM-18-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHT-112-01-S-D-SM-18-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: