Part Details for EHT-115-01-H-D-SM-LC-P-TR by Samtec Inc
Overview of EHT-115-01-H-D-SM-LC-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-115-01-H-D-SM-LC-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EHT-115-01-H-D-SM-LC-P-TR-ND
|
DigiKey | 2.00 MM SHROUDED IDC EJECTOR HEA Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0656 | Buy Now |
DISTI #
EHT-115-01-H-D-SM-
|
Avnet Americas | Connector Ejector Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHT-115-01-H-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$14.6300 / $22.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1500 / $22.1800 | Buy Now | |
DISTI #
EHT-115-01-H-D-SM-
|
Avnet Americas | Connector Ejector Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHT-115-01-H-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$14.6300 / $22.1800 | Buy Now |
DISTI #
EHT-115-01-H-D-SM-
|
Avnet Americas | Connector Ejector Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHT-115-01-H-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$14.6300 / $22.1800 | Buy Now |
DISTI #
000000000006159561
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$12.9400 / $22.1800 | Buy Now |
|
Master Electronics | 0 |
|
$6.1500 / $22.1800 | Buy Now | |
DISTI #
5cd8df99cd7c1c4c382dcdb1
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.1500 / $22.1800 | Buy Now |
Part Details for EHT-115-01-H-D-SM-LC-P-TR
EHT-115-01-H-D-SM-LC-P-TR CAD Models
EHT-115-01-H-D-SM-LC-P-TR Part Data Attributes
|
EHT-115-01-H-D-SM-LC-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-115-01-H-D-SM-LC-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.724 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.31 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |