-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5634
|
Newark | Usb Adapter, Type A Rcpt-B Rcpt, Black, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:-, Ip Rating:-, Product Range:Eh Series, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBABX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$11.1700 / $13.4900 | Buy Now |
DISTI #
SC2060-ND
|
DigiKey | ADAPTER USB A RCPT TO USB B RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1018 In Stock |
|
$12.5000 / $14.9800 | Buy Now |
DISTI #
502-EHUSBABX
|
Mouser Electronics | USB Connectors E SERIES USB A TO B | 125 |
|
$12.2800 / $14.8200 | Buy Now |
|
Onlinecomponents.com | USB Adapter - USB Type A Receptacle - USB Type B Receptacle - EH Series. RoHS: Compliant |
385 In Stock |
|
$11.8000 / $17.6200 | Buy Now |
DISTI #
69222418
|
Verical | Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Min Qty: 3 Package Multiple: 1 | Americas - 385 |
|
$15.5495 / $22.7062 | Buy Now |
DISTI #
EHUSBABX
|
TTI | USB Connectors E SERIES USB A TO B pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$11.8000 / $15.5000 | Buy Now |
DISTI #
EHUSBABX
|
TME | Adapter, USB A socket-front,USB B socket-back, EH, USB 2.0 Min Qty: 1 | 24 |
|
$17.4100 / $22.4600 | Buy Now |
DISTI #
000000000002482926
|
Sager | USB Connectors E SERIES USB A TO B Min Qty: 1 | 0 |
|
$14.7200 / $16.7700 | Buy Now |
DISTI #
EHUSBABX
|
Avnet Abacus | Conn USB Type A to USB Type B F-F 4 ST Panel Mount 4 Terminal 1 Port (Alt: EHUSBABX) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | USB Adapter - USB Type A Receptacle - USB Type B Receptacle - EH Series. RoHS: Compliant |
385 In Stock |
|
$11.8000 / $17.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHUSBABX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHUSBABX
Switchcraft Conxall
Rectangular Connector Adapter, Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |