Part Details for EI1805NPOSL-1 by Carlo Gavazzi Holding AG
Overview of EI1805NPOSL-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EI1805NPOSL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2791
|
Newark | Inductive Proximity Sensor, Sensing Range Max:-, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:Type Ei Series Rohs Compliant: Yes |Carlo Gavazzi EI1805NPOSL-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5100 / $91.5400 | Buy Now |
DISTI #
2266-EI1805NPOSL-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$78.2800 | Buy Now |
DISTI #
EI1805NPOSL-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$95.0000 | Buy Now |
DISTI #
225-EI1805NPOSL-1
|
Mouser Electronics | Proximity Sensors IND PROX SS M18 NPN NO,PLUG RoHS: Compliant | 0 |
|
$85.3900 / $88.2700 | Order Now |
DISTI #
70625965
|
RS | ProXimity Sensor, STEEL M18 NPN NO PLUG | Carlo Gavazzi Inc. EI1805NPOSL-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4300 / $91.7000 | RFQ |
|
Onlinecomponents.com | IND PROX SS M18 NPN NO PLUG |
2 Partner Stock |
|
$80.8000 / $99.2000 | Buy Now |
|
Master Electronics | IND PROX SS M18 NPN NO PLUG |
2 Partner Stock |
|
$80.8000 / $99.2000 | Buy Now |