Part Details for EJ1125-000 by TE Connectivity
Overview of EJ1125-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ1125-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ1125-000
|
Avnet Americas | Cable 6Conductors 16AWG Tin Plated Copper Black/Brown/Blue/Red/Green/White 600V - Bulk (Alt: EJ1125-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3464 / $10.5524 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$9.6700 | Buy Now |
DISTI #
RYCEJ1125-000
|
Heilind Electronics | 55PC0161-16-0/1/2/5/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0161-16-0/1/2/5/6/9 RoHS: Compliant | 0 |
|
$9.6500 / $27.1300 | Buy Now |
DISTI #
RYCEJ1125-000
|
Interstate Connecting Components | 55PC0161-16-0/1/2/5/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000006194760
|
Sager | Multi-Conductor Cables 55PC0161-16-0/1/2/5/6/9 Min Qty: 1 | 0 |
|
$10.5500 / $13.1900 | Buy Now |
|
Master Electronics | 55PC0161-16-0/1/2/5/6/9 RoHS: Compliant | 0 |
|
$9.6500 / $27.1300 | Buy Now |
Part Details for EJ1125-000
EJ1125-000 CAD Models
EJ1125-000 Part Data Attributes
|
EJ1125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EJ1125-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |