Part Details for EJ14126SS by Hammond Manufacturing
Overview of EJ14126SS by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ14126SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3915
|
Newark | N4X Eclipse Jr Enclosure W/Panel,14X12X6, 304Ss, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:355.6Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ14126SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$478.8700 / $497.5800 | Buy Now |
DISTI #
25AJ0803
|
Newark | Enclosure, Steel, 305Mm X 152Mm X 355.6Mm Rohs Compliant: Yes |Hammond EJ14126SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.2100 / $403.0600 | Buy Now |
DISTI #
HM5376-ND
|
DigiKey | BOX S STL NATURAL 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$460.4570 / $478.4400 | Buy Now |
DISTI #
546-EJ14126SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Junior encl w/ panel - 14 x 12 x 6 - 304 SS RoHS: Compliant | 0 |
|
$460.4500 / $478.4400 | Order Now |
DISTI #
70320870
|
RS | Enclosure, Junction Box, Continuous Hinge, Stainless Steel, | Hammond Manufacturing EJ14126SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$478.4400 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 51 Factory Stock |
|
$499.2400 / $512.3800 | Buy Now |
DISTI #
HM-EJ14126SS
|
TME | Enclosure: wall mounting, X: 305mm, Y: 356mm, Z: 152mm, EJ, natural Min Qty: 1 | 0 |
|
$477.5300 / $613.9500 | RFQ |
|
Powell Electronics | ECLIPSE JR. SS - 1 DR. WALLMNT Min Qty: 1 | 34 |
|
$708.0200 | Buy Now |
DISTI #
50H3334
|
Bürklin Elektronik | Wall enclosure, (H x W x D) 356 x 305 x 152 mm, IP66, stainless steel, EJ14126SS Min Qty: 1 | 1 |
|
$482.8321 / $526.7249 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 51 Factory Stock |
|
$499.2400 / $512.3800 | Buy Now |
Part Details for EJ14126SS
EJ14126SS CAD Models
EJ14126SS Part Data Attributes:
|
EJ14126SS
Hammond Manufacturing
Buy Now
|
Compare Parts:
EJ14126SS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |