Part Details for EJ2950-000 by TE Connectivity
Overview of EJ2950-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ2950-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ2950-000
|
Avnet Americas | Connector USB Type-A Receptacle 4 Position Straight Panel Mount - Bulk (Alt: EJ2950-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,098.2496 / $1,321.6224 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$1,193.2400 | Buy Now |
DISTI #
RYCPC4B0100-15NY-1-C
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4B0100-15NY-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,164.1300 / $3,091.3200 | Buy Now | |
DISTI #
EJ2950-000
|
Avnet Americas | Connector USB Type-A Receptacle 4 Position Straight Panel Mount - Bulk (Alt: EJ2950-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,098.2496 / $1,321.6224 | Buy Now |
DISTI #
RYCPC4B0100-15NY-1-C
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4B0100-15NY-1-C | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,164.1300 / $3,091.3200 | Buy Now |