Part Details for EK1839-000 by TE Connectivity
Overview of EK1839-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK1839-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK1839-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 III / IV Connectors 9/A Shell Size Straight - Bulk (Alt: EK1839-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3344 / $25.6736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$23.1800 | Buy Now |
DISTI #
RYCSTXR40AZ00-0805BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-0805BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AZ00-0805BI | 0 |
|
$22.4400 / $47.0100 | Buy Now |
DISTI #
RYCSTXR40AZ00-0805BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-0805BI | 0 |
|
Buy Now | |
DISTI #
000000000006087708
|
Sager | Circular MIL Spec Backshells STXR40AZ00-0805BI Min Qty: 1 | 0 |
|
$25.3200 / $31.6400 | Buy Now |
|
Master Electronics | STXR40AZ00-0805BI | 0 |
|
$22.4400 / $47.0100 | Buy Now |
Part Details for EK1839-000
EK1839-000 CAD Models
EK1839-000 Part Data Attributes:
|
EK1839-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK1839-000
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |