Part Details for EK204-73 by Carling Technologies
Overview of EK204-73 by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EK204-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0928
|
Newark | Switch, Toggle, Dpst, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Ek Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling EK204-73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1032 |
|
$11.1300 / $15.6700 | Buy Now |
DISTI #
EK204-73-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9640 | Buy Now |
DISTI #
691-EK204-73
|
Mouser Electronics | Toggle Switches 2-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant | 464 |
|
$10.8200 / $14.4800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
2333 In Stock |
|
$10.2300 / $12.3900 | Buy Now |
DISTI #
66346535
|
Verical | Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2227 | Americas - 2330 |
|
$12.3123 / $15.9665 | Buy Now |
DISTI #
EK204-73
|
TTI | Toggle Switches 2-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 651 In Stock |
|
$10.7200 / $15.0600 | Buy Now |
DISTI #
000000000000015405
|
Sager | Toggle Switches 2-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals Min Qty: 1 | 590 |
|
$13.2300 / $24.1100 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
2333 In Stock |
|
$10.2300 / $12.3900 | Buy Now |
Part Details for EK204-73
EK204-73 CAD Models
EK204-73 Part Data Attributes
|
EK204-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EK204-73
Carling Technologies
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | BAT TYPE | |
Additional Feature | QUICK MAKE QUICK BREAK | |
Body Breadth | 25.4 mm | |
Body Height | 22.73 mm | |
Body Length or Diameter | 53.16 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating I Load | 20A@125VAC | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |