Part Details for EK205-73 by Carling Technologies
Overview of EK205-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EK205-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3824
|
Newark | Ek205-73 Rohs Compliant: Yes |Carling Technologies EK205-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2200 / $33.9200 | Buy Now |
DISTI #
432-EK205-73-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8460 | Buy Now |
DISTI #
691-EK20573
|
Mouser Electronics | Toggle Switches 10A 250VAC DP On-None-Off Wire RoHS: Compliant | 3 |
|
$23.6100 / $30.4100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Wire Lead 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$13.1400 / $29.3300 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Wire Lead 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$13.1400 / $29.3300 | Buy Now |
Part Details for EK205-73
EK205-73 CAD Models
EK205-73 Part Data Attributes:
|
EK205-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EK205-73
Carling Technologies
Toggle Switch, DPST, Latched, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 22.73 mm | |
Body Length or Diameter | 53.16 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |