Part Details for EK2223-000 by TE Connectivity
Overview of EK2223-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for EK2223-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK2223-000
|
Avnet Americas | Cable 1Conductor 10AWG Nickel Plated Copper White 1000V - Bulk (Alt: EK2223-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3207 / $12.7814 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$11.9400 | Buy Now |
DISTI #
RYCEK2223-000
|
Heilind Electronics | SHF260-0113-10-9-G110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable - 1 Conductor - 10 AWG - 1000 V - Nickel Plated Copper - White. RoHS: Compliant | 0 |
|
$11.6900 / $32.8700 | Buy Now |
DISTI #
EK2223-000
|
TTI | SHF260-0113-10-9-G110 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$13.0400 | Buy Now |
DISTI #
RYCEK2223-000
|
Interstate Connecting Components | SHF260-0113-10-9-G110 | 0 |
|
Buy Now | |
DISTI #
000000000006275361
|
Sager | TE Connectivity SHF260-0113-10-9-G110 Min Qty: 1 | 0 |
|
$12.7800 / $15.9800 | Buy Now |
|
Master Electronics | Cable - 1 Conductor - 10 AWG - 1000 V - Nickel Plated Copper - White. RoHS: Compliant | 0 |
|
$11.6900 / $32.8700 | Buy Now |
Part Details for EK2223-000
EK2223-000 CAD Models
EK2223-000 Part Data Attributes
|
EK2223-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK2223-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |