Part Details for EK2234-000 by TE Connectivity
Overview of EK2234-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2234-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK2234-000
|
Avnet Americas | Cable 2 Conductor 20 AWG Nickel-Coated Copper 600V White - Bulk (Alt: EK2234-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9580 / $3.3397 | Buy Now |
DISTI #
571-EK2234-000
|
Mouser Electronics | Multi-Conductor Cables 55A1123-20-699CS2275 RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.0600 | Buy Now |
DISTI #
RYCEK2234-000
|
Heilind Electronics | 55A1123-20-6/9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1123-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now |
DISTI #
EK2234-000
|
Avnet Americas | Cable 2 Conductor 20 AWG Nickel-Coated Copper 600V White - Bulk (Alt: EK2234-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9580 / $3.3397 | Buy Now |
DISTI #
RYCEK2234-000
|
Interstate Connecting Components | 55A1123-20-6/9-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1123-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now |
Part Details for EK2234-000
EK2234-000 CAD Models
EK2234-000 Part Data Attributes:
|
EK2234-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK2234-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |