Part Details for EK4788-000 by TE Connectivity
Overview of EK4788-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for EK4788-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2487
|
Newark | 70H1-21-14-1-B |Raychem Te Connectivity EK4788-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$57.5400 / $61.2500 | Buy Now |
DISTI #
2266-EK4788-000-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
28 In Stock |
|
$62.3400 / $66.0000 | Buy Now |
DISTI #
EK4788-000
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Straight Aluminum Alloy - Bulk (Alt: EK4788-000) Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$51.0350 / $61.4150 | Buy Now |
|
Onlinecomponents.com | 70H1-21-14-1-B |
28 Partner Stock |
|
$67.2900 / $78.3500 | Buy Now |
DISTI #
57215912
|
Verical | Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$58.4600 / $61.8900 | Buy Now |
DISTI #
EK4788-000
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Straight Aluminum Alloy - Bulk (Alt: EK4788-000) Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$51.0350 / $61.4150 | Buy Now |
DISTI #
RYC70H1-21-14-1-B
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC70H1-21-14-1-B | 0 |
|
Buy Now | |
DISTI #
TE Connectivity EK4788-000
|
PEI Genesis | Connector Accessory, Aluminu | 28 |
|
Buy Now | |
|
Master Electronics | 70H1-21-14-1-B |
28 Partner Stock |
|
$67.2900 / $78.3500 | Buy Now |
Part Details for EK4788-000
EK4788-000 CAD Models
EK4788-000 Part Data Attributes:
|
EK4788-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK4788-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |