Part Details for EK6083-000 by TE Connectivity
Overview of EK6083-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK6083-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK6083-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 9 Straight Aluminum Alloy - Bulk (Alt: EK6083-000) Min Qty: 75 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$35.6006 / $42.8414 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 25 Container: Box | 0Box |
|
$38.6800 | Buy Now |
|
Onlinecomponents.com | 91H1-09-05-1-B-HE100 |
35 Partner Stock |
|
$28.5100 / $53.1100 | Buy Now |
DISTI #
EK6083-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 9 Straight Aluminum Alloy - Bulk (Alt: EK6083-000) Min Qty: 75 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$35.6006 / $42.8414 | Buy Now |
DISTI #
RYC91H1-09-05-1-B-HE100
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
EK6083-000
|
Avnet Abacus | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 9 Straight Aluminum Alloy (Alt: EK6083-000) Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 91H1-09-05-1-B-HE100 |
35 Partner Stock |
|
$28.5100 / $53.1100 | Buy Now |
Part Details for EK6083-000
EK6083-000 CAD Models
EK6083-000 Part Data Attributes:
|
EK6083-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK6083-000
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |