Part Details for EK6617-000 by TE Connectivity
Overview of EK6617-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for EK6617-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK6617-000
|
Avnet Americas | Cable 2 Conductor 16 AWG Spec 55A Nickel Plated High Strength Copper Alloy Modified ETFE White 600V - Bulk (Alt: EK6617-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4028 / $6.0999 | Buy Now |
DISTI #
571-EK6617-000
|
Mouser Electronics | Multi-Conductor Cables 55A1126-16-0/9-9 RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | 55A1126-16-0/9-9 RoHS: Compliant | 0 |
|
$5.4100 / $14.8100 | Buy Now |
DISTI #
EK6617-000
|
Avnet Americas | Cable 2 Conductor 16 AWG Spec 55A Nickel Plated High Strength Copper Alloy Modified ETFE White 600V - Bulk (Alt: EK6617-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4028 / $6.0999 | Buy Now |
DISTI #
RYC55A1126-16-0/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1126-16-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005774834
|
Sager | Multi-Conductor Cables 55A1126-16-0/9-9 Min Qty: 1 | 0 |
|
$6.1000 / $7.6200 | Buy Now |
|
Master Electronics | 55A1126-16-0/9-9 RoHS: Compliant | 0 |
|
$5.4100 / $14.8100 | Buy Now |
Part Details for EK6617-000
EK6617-000 CAD Models
EK6617-000 Part Data Attributes:
|
EK6617-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK6617-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |