Part Details for EK9372-000 by TE Connectivity
Overview of EK9372-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EK9372-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR76AU00-1007AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR76AU00-1007AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCSTXR76AU00-1007AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR76AU00-1007AI | 0 |
|
Buy Now |
Part Details for EK9372-000
EK9372-000 CAD Models
EK9372-000 Part Data Attributes:
|
EK9372-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK9372-000
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Size-Max |