Part Details for EKI-2528-BE by Advantech Co Ltd
Overview of EKI-2528-BE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKI-2528-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4737
|
Newark | Enet Module, Din Rail/Wall, Rj45, 8Port, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail/Wall, Port Types:Rj45 X 8, Input Voltage Type:Vdcrohs Compliant: Yes |Advantech EKI-2528-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0000 | Buy Now |
DISTI #
EKI-2528-BE-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
53 In Stock |
|
$131.0000 | Buy Now |
DISTI #
923-EKI-2528-BE
|
Mouser Electronics | Managed Ethernet Switches 8-port 10/100Mbps Unmanaged Ethernet switch RoHS: Compliant | 46 |
|
$131.0000 | Buy Now |
DISTI #
70895744
|
RS | Ethernet Switch, 8 Port, Unmanaged, 10/100Mbps, adesw, EKI Series | Advantech EKI-2528-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$162.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.6700 | Buy Now |
DISTI #
EKI-2528-AE
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 12÷48VDC, RJ45 Min Qty: 1 | 0 |
|
$109.4800 / $123.5600 | RFQ |
DISTI #
2894799
|
element14 Asia-Pacific | ENET MODULE, DIN RAIL/WALL, RJ45, 8PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$137.4798 | Buy Now |
DISTI #
2894799
|
Farnell | ENET MODULE, DIN RAIL/WALL, RJ45, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 65 Weeks, 1 Days Container: Each | 0 |
|
$140.7817 | Buy Now |
|
Neutron USA | Advantech 8-Port Ethernet Switch - 8 Ports - 2 Layer Supported - Twisted Pair - Wall Mountable, DIN Rail Mountable - 5 Year Limited Warranty | 7 |
|
$145.1500 | Buy Now |