Part Details for EKMC2604111K by Panasonic Electronic Components
Overview of EKMC2604111K by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC2604111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2472
|
Newark | Pir Sensor Wal |Panasonic Electronic Components EKMC2604111K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$8.0800 / $13.0600 | Buy Now |
DISTI #
60AC6648
|
Newark | Pir Sensor, Analog, 12M, 5.5V, White, Sensing Range Max:12M, Supply Voltage Min:3Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:105°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC2604111K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $8.4200 | Buy Now |
DISTI #
255-6321-ND
|
DigiKey | SENSOR MOTION PIR WALL MNT WHT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
81 In Stock |
|
$6.8125 / $9.2900 | Buy Now |
DISTI #
EKMC2604111K
|
Avnet Americas | PaPIRs MOTION SENSOR, Wall installation type (170µA, white, analogue) - Trays (Alt: EKMC2604111K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.0400 / $7.9711 | Buy Now |
DISTI #
769-EKMC2604111K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 170uA WHT Wall Install Len RoHS: Compliant | 0 |
|
$7.4000 / $11.4600 | Order Now |
DISTI #
V79:2366_26425972
|
Arrow Electronics | PIR Sensor Analog 12m 3-Pin RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$6.5270 | Buy Now |
DISTI #
74613763
|
RS | PIR SensorPIR Sensor, Wall Installation | Panasonic Electronic Components EKMC2604111K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Analog 12m 3-Pin RoHS: Compliant |
45 Partner Stock |
|
$7.4600 / $9.8700 | Buy Now |
DISTI #
60314910
|
Verical | PIR Sensor Analog 12m 3-Pin RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1834 | Americas - 50 |
|
$6.5270 | Buy Now |
Part Details for EKMC2604111K
EKMC2604111K CAD Models
EKMC2604111K Part Data Attributes
|
EKMC2604111K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC2604111K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |