Part Details for EKMC2604112K by Panasonic Electronic Components
Overview of EKMC2604112K by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC2604112K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6649
|
Newark | Pir Sensor, Analog, 12M, 5.5V, Black, Sensing Range Max:12M, Supply Voltage Min:3Vdc, Supply Voltage Max:5.5Vdc, Beam Angle:105°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC2604112K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $8.6400 | Buy Now |
DISTI #
255-6322-ND
|
DigiKey | SENSOR MOTION PIR WALL MNT BLK Min Qty: 1 Lead time: 22 Weeks Container: Tray |
43 In Stock |
|
$7.5687 / $13.2100 | Buy Now |
DISTI #
EKMC2604112K
|
Avnet Americas | PaPIRs MOTION SENSOR, Wall installation type (170µA, black, analogue) - Trays (Alt: EKMC2604112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.0400 / $7.9711 | Buy Now |
DISTI #
769-EKMC2604112K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 170uA BLK Wall Install Len | 0 |
|
$7.3300 / $12.2100 | Order Now |
DISTI #
V79:2366_26425973
|
Arrow Electronics | PIR Sensor Analog 12m 3-Pin Min Qty: 15 Package Multiple: 1 Date Code: 1834 | Americas - 15 |
|
$7.7382 / $9.8882 | Buy Now |
DISTI #
74613764
|
RS | PIR SensorPIR Sensor, Wall Installation | Panasonic Electronic Components EKMC2604112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3100 / $9.6800 | Buy Now |
DISTI #
60314877
|
Verical | PIR Sensor Analog 12m 3-Pin Min Qty: 15 Package Multiple: 1 Date Code: 1834 | Americas - 15 |
|
$6.5270 | Buy Now |
DISTI #
EKMC2604112K
|
Avnet Abacus | PaPIRs MOTION SENSOR, Wall installation type (170�A, black, analogue) (Alt: EKMC2604112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EKMC2604112K
EKMC2604112K CAD Models
EKMC2604112K Part Data Attributes
|
EKMC2604112K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC2604112K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |