Part Details for EKMC4603113K by Panasonic Electronic Components
Overview of EKMC4603113K by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4603113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6669
|
Newark | Pir Sensor, Digital, 17M, 6V, Pearl Wht, Sensing Range Max:17M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:102°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4603113K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.4500 | Buy Now |
DISTI #
255-6287-ND
|
DigiKey | SENSOR MOTION PIR LONG DIST PL W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
196 In Stock |
|
$6.2250 / $8.8400 | Buy Now |
DISTI #
EKMC4603113K
|
Avnet Americas | PaPIRs MOTION SENSOR, Long distance detection type (170µA, pearl white, digital, high sensitivity) - Trays (Alt: EKMC4603113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.4384 / $7.2900 | Buy Now |
DISTI #
769-EKMC4603113K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensr 170uA Digi PRL Hi Sens Lens RoHS: Compliant | 0 |
|
$6.8000 / $11.6100 | Order Now |
DISTI #
V99:2348_21707623
|
Arrow Electronics | PIR Sensor Digital 17m 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2251 | Americas - 48 |
|
$6.7520 / $6.8150 | Buy Now |
DISTI #
V79:2366_26425982
|
Arrow Electronics | PIR Sensor Digital 17m 3-Pin Min Qty: 17 Package Multiple: 1 Date Code: 1834 | Americas - 45 |
|
$5.9640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6900 / $8.8500 | Buy Now | |
DISTI #
66243143
|
Verical | PIR Sensor Digital 17m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 48 |
|
$6.7520 / $6.8150 | Buy Now |
DISTI #
60314907
|
Verical | PIR Sensor Digital 17m 3-Pin Min Qty: 17 Package Multiple: 1 Date Code: 1834 | Americas - 45 |
|
$5.9640 | Buy Now |
Part Details for EKMC4603113K
EKMC4603113K CAD Models
EKMC4603113K Part Data Attributes:
|
EKMC4603113K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC4603113K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |