Part Details for EKMC4605112K by Panasonic Electronic Components
Overview of EKMC4605112K by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4605112K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6674
|
Newark | Pir Sensor, Digital, 5M, 6V, Black, Sensing Range Max:5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:122°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4605112K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.6100 | Buy Now |
DISTI #
255-6334-ND
|
DigiKey | SENSOR MOTION PIR WIDE FOV BLK Min Qty: 1 Lead time: 22 Weeks Container: Tray |
38 In Stock |
|
$8.4992 / $14.8300 | Buy Now |
DISTI #
EKMC4605112K
|
Avnet Americas | PaPIRs MOTION SENSOR, Horizontally wide detection type (170µA, black, digital, high sensitivity) - Trays (Alt: EKMC4605112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.8336 / $8.8697 | Buy Now |
DISTI #
769-EKMC4605112K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 170uA BLK WFOV Lens RoHS: Compliant | 0 |
|
$8.4900 / $14.8300 | Order Now |
DISTI #
74613796
|
RS | PIR SensorPIR Sensor, Wide FOV | Panasonic Electronic Components EKMC4605112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | EKMC Series 6 V 170 uA Digital Polyethylene Black Lens PIR Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks | 0 |
|
$7.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1400 / $10.7700 | Buy Now | |
DISTI #
EKMC4605112K
|
Avnet Abacus | PaPIRs MOTION SENSOR, Horizontally wide detection type (170�A, black, digital, high sensitivity) (Alt: EKMC4605112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.1400 / $10.7700 | Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION PIR WIDE FOV BLK | 0 |
|
$11.0170 / $11.7882 | RFQ |
Part Details for EKMC4605112K
EKMC4605112K CAD Models
EKMC4605112K Part Data Attributes:
|
EKMC4605112K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC4605112K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |