Part Details for EKMC4605113K by Panasonic Electronic Components
Overview of EKMC4605113K by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC4605113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6675
|
Newark | Pir Sensor, Digital, 5M, 6V, Pearl Wht, Sensing Range Max:5M, Supply Voltage Min:3Vdc, Supply Voltage Max:6Vdc, Beam Angle:122°, Response Time:-, Product Range:Ekmc Vz Series Rohs Compliant: Yes |Panasonic EKMC4605113K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.6100 | Buy Now |
DISTI #
255-6335-ND
|
DigiKey | SENSOR MOTION PIR WIDE FOV PL WH Min Qty: 1 Lead time: 22 Weeks Container: Tray |
42 In Stock |
|
$11.0172 / $14.6900 | Buy Now |
DISTI #
EKMC4605113K
|
Avnet Americas | PaPIRs MOTION SENSOR, Horizontally wide detection type (170µA, pearl white, digital, high sensitivity) - Trays (Alt: EKMC4605113K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$7.8336 / $8.8697 | Buy Now |
DISTI #
769-EKMC4605113K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor 170uA PRL WFOV Lens RoHS: Compliant | 0 |
|
$7.8500 / $14.6900 | Order Now |
DISTI #
V99:2348_21707680
|
Arrow Electronics | PIR Sensor Digital 5m 3-Pin Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1832 | Americas - 42 |
|
$3.7880 | Buy Now |
DISTI #
74613797
|
RS | PIR SensorPIR Sensor, Wide FOV | Panasonic Electronic Components EKMC4605113K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.1400 / $10.7700 | Buy Now | |
DISTI #
30272719
|
Verical | PIR Sensor Digital 5m 3-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1832 | Americas - 42 |
|
$3.7880 | Buy Now |
DISTI #
EKMC4605113K
|
Avnet Abacus | PaPIRs MOTION SENSOR, Horizontally wide detection type (170�A, pearl white, digital, high sensitivity) (Alt: EKMC4605113K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EKMC4605113K
EKMC4605113K CAD Models
EKMC4605113K Part Data Attributes:
|
EKMC4605113K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC4605113K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |