Part Details for EKMC7607112K by Panasonic Electronic Components
Overview of EKMC7607112K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMC7607112K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-6551-ND
|
DigiKey | LOW PROFILE LENS, 170UA, LOW SEN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
49 In Stock |
|
$7.0417 / $12.5700 | Buy Now |
DISTI #
EKMC7607112K
|
Avnet Americas | PIR Sensor Digital 1-CH 90° Black Lens 170uA 3-Pin - Trays (Alt: EKMC7607112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$6.4384 / $7.2900 | Buy Now |
DISTI #
769-EKMC7607112K
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR 170uA Lo Pro BLK Low Sens Hand Solde RoHS: Compliant | 22 |
|
$6.7700 / $11.3700 | Buy Now |
DISTI #
74613821
|
RS | PIR SensorLow Profile Lens, 170uA, low sensitivity | Panasonic Electronic Components EKMC7607112K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6900 / $8.8500 | Buy Now | |
DISTI #
EKMC7607112K
|
Avnet Americas | PIR Sensor Digital 1-CH 90° Black Lens 170uA 3-Pin - Trays (Alt: EKMC7607112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$6.4384 / $7.2900 | Buy Now |
DISTI #
EKMC7607112K
|
Avnet Americas | PIR Sensor Digital 1-CH 90° Black Lens 170uA 3-Pin - Trays (Alt: EKMC7607112K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$6.4384 / $7.2900 | Buy Now |
DISTI #
EKMC7607112K
|
Avnet Abacus | (Alt: EKMC7607112K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.6900 / $8.8500 | Buy Now |
Part Details for EKMC7607112K
EKMC7607112K CAD Models
EKMC7607112K Part Data Attributes
|
EKMC7607112K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EKMC7607112K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |