Part Details for EKME630ELL470MHB5N by United Chemi-Con Inc
Overview of EKME630ELL470MHB5N by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKME630ELL470MHB5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3600 |
|
RFQ |
Part Details for EKME630ELL470MHB5N
EKME630ELL470MHB5N CAD Models
EKME630ELL470MHB5N Part Data Attributes
|
EKME630ELL470MHB5N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME630ELL470MHB5N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | EKME(63V) |
Alternate Parts for EKME630ELL470MHB5N
This table gives cross-reference parts and alternative options found for EKME630ELL470MHB5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME630ELL470MHB5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1JFG470 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EKME630ELL470MHB5N vs ECA1JFG470 |
NRSZ470M63V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKME630ELL470MHB5N vs NRSZ470M63V8X11.5TRF |
RXW470M1JBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | EKME630ELL470MHB5N vs RXW470M1JBK-0811 |
RXK470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKME630ELL470MHB5N vs RXK470M1JBK-0811S |
RXW470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKME630ELL470MHB5N vs RXW470M1JBK-0811S |
RXJ470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKME630ELL470MHB5N vs RXJ470M1JBK-0811S |
B41888C8476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EKME630ELL470MHB5N vs B41888C8476M000 |
B41888C8476M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EKME630ELL470MHB5N vs B41888C8476M006 |
B41888C8476M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | EKME630ELL470MHB5N vs B41888C8476M006 |
B41888C8476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | EKME630ELL470MHB5N vs B41888C8476M000 |