Part Details for EKMG401ELL2R2MHB5D by Chemi-Con
Overview of EKMG401ELL2R2MHB5D by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG401ELL2R2MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG401ELL2R2MHB5D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 2.2uF 8x11.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.2910 | Buy Now |
|
Perfect Parts Corporation | 2284 |
|
RFQ |
Part Details for EKMG401ELL2R2MHB5D
EKMG401ELL2R2MHB5D CAD Models
EKMG401ELL2R2MHB5D Part Data Attributes
|
EKMG401ELL2R2MHB5D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG401ELL2R2MHB5D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.128 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG401ELL2R2MHB5D
This table gives cross-reference parts and alternative options found for EKMG401ELL2R2MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG401ELL2R2MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP2R2M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF | NIC Components Corp | EKMG401ELL2R2MHB5D vs NRWP2R2M400V8X11.5TBF |
400LLE2R2MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400LLE2R2MEFCTA8X11.5 |
UVY2G2R2MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMG401ELL2R2MHB5D vs UVY2G2R2MPD1TA |
NRWP2R2M400V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | EKMG401ELL2R2MHB5D vs NRWP2R2M400V8X11.5TBSTF |
400PX2R2MEFCCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400PX2R2MEFCCA8X11.5 |
400LLE2R2MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400LLE2R2MEFCT78X11.5 |
400PX2R2MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400PX2R2MEFCCC8X11.5 |
400LLE2R2MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400LLE2R2MEFCCC8X11.5 |
EKMG401ETE2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKMG401ELL2R2MHB5D vs EKMG401ETE2R2MHB5D |
400PX2R2MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG401ELL2R2MHB5D vs 400PX2R2MEFCCE8X11.5 |