Part Details for EKMG500ELL100ME11D by United Chemi-Con Inc
Overview of EKMG500ELL100ME11D by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG500ELL100ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3671
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKMG500ELL100ME11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
565-1336-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$0.0635 / $0.3000 | Buy Now |
|
Future Electronics | KMG Series 50 V 10 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 5489Bag |
|
$0.0735 / $0.0815 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105°C Bulk RoHS: Compliant |
3700 In Stock |
|
$0.0458 / $0.1046 | Buy Now |
DISTI #
73573780
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 569 Package Multiple: 1 Date Code: 2301 | Americas - 3946 |
|
$0.1215 / $0.1330 | Buy Now |
DISTI #
60272453
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2132 | Americas - 3500 |
|
$0.1105 / $0.1453 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 147 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 10UF | 117 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
C1S143100271344
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 66571 |
|
$0.0300 / $0.0701 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105°C Bulk RoHS: Compliant |
3700 In Stock |
|
$0.0458 / $0.1046 | Buy Now |
Part Details for EKMG500ELL100ME11D
EKMG500ELL100ME11D CAD Models
EKMG500ELL100ME11D Part Data Attributes
|
EKMG500ELL100ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG500ELL100ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Series | KMG | |
Terminal Pitch | 2 mm |