Part Details for EKMG630ETC220ME11D by United Chemi-Con Inc
Overview of EKMG630ETC220ME11D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG630ETC220ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3816
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKMG630ETC220ME11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1400 / $0.4470 | Buy Now |
DISTI #
565-EKMG630ETC220ME11DTB-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0468 / $0.0707 | Buy Now |
|
Future Electronics | KMG Series 63 V 22 uF ±20% Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1370 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 5mm 71mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0472 / $0.0827 | Buy Now |
DISTI #
1499822
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 2 |
|
$0.0767 / $0.2293 | Buy Now |
DISTI #
1499822
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 63V, 20%, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 33 Weeks, 5 Days Container: Each | 2 |
|
$0.1472 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 5mm 71mA 1000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0472 / $0.0827 | Buy Now |
Part Details for EKMG630ETC220ME11D
EKMG630ETC220ME11D CAD Models
EKMG630ETC220ME11D Part Data Attributes:
|
EKMG630ETC220ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG630ETC220ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |