Part Details for EKMG630ETE471MK20S by United Chemi-Con Inc
Overview of EKMG630ETE471MK20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG630ETE471MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6237
|
Newark | Capacitor,470Uf,63Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKMG630ETE471MK20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3540 | Buy Now |
DISTI #
565-EKMG630ETE471MK20STB-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) |
500 In Stock |
|
$0.3926 / $0.5340 | Buy Now |
DISTI #
661-EKMGG630ETE471MK
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5X20 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | KMG Series 63 V 470uF 105°C Ø12.5x20mm LS=5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 20000Ammo Pack |
|
$0.4150 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 1000h 105°C Ammo RoHS: Compliant |
950 In Stock |
|
$0.2859 / $0.4405 | Buy Now |
DISTI #
65742724
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 1000h 105°C Ammo Min Qty: 150 Package Multiple: 50 Date Code: 2241 | Americas - 950 |
|
$0.5199 / $0.6118 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 1000h 105°C Ammo RoHS: Compliant |
950 In Stock |
|
$0.2859 / $0.4405 | Buy Now |
|
New Advantage Corporation | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 1000h 105�C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15000 |
|
$0.1354 | Buy Now |
Part Details for EKMG630ETE471MK20S
EKMG630ETE471MK20S CAD Models
EKMG630ETE471MK20S Part Data Attributes:
|
EKMG630ETE471MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG630ETE471MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 640 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |