Part Details for EKMH401VNN151MQ35S by United Chemi-Con Inc
Overview of EKMH401VNN151MQ35S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH401VNN151MQ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH401VNN151MQ35S-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH401VNN151MQ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 400 Volt RoHS: Compliant | 0 |
|
$1.5400 / $3.8800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 400V 20% (25.4 X 35mm) Snap-In 10mm 1.658 Ohm 840mA 2000h 105°C | 0 |
|
$1.4800 / $2.2300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 400V 20% (25.4 X 35mm) Snap-In 10mm 1.658 Ohm 840mA 2000h 105°C | 0 |
|
$1.4800 / $2.2300 | Buy Now |