Part Details for EKMM451VNN331MA40T by United Chemi-Con Inc
Overview of EKMM451VNN331MA40T by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMM451VNN331MA40T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1450mA 3000h 105°C RoHS: Compliant | 0 |
|
$5.1400 / $7.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$5.0400 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | CAP, ELEC, 330U, 450V, | 3 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | CAP, ELEC, 330U, 450V, | 640 |
|
$4.0500 / $8.1000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1450mA 3000h 105°C RoHS: Compliant | 0 |
|
$5.1400 / $7.5000 | Buy Now |