Part Details for EKMQ250ELL221MF11D by United Chemi-Con Inc
Overview of EKMQ250ELL221MF11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ250ELL221MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0359
|
Newark | Capacitor 25V, 220Uf, 20%, Rohs Rohs Compliant: Yes |Chemi-Con EKMQ250ELL221MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4213-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1737 In Stock |
|
$0.0961 / $0.4100 | Buy Now |
DISTI #
661-EKMQ250L221MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25 Volt RoHS: Compliant | 1116 |
|
$0.1210 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105°C Bulk RoHS: Compliant |
3162 In Stock |
|
$0.1292 / $0.2675 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105°C Bulk RoHS: Compliant |
3162 In Stock |
|
$0.1292 / $0.2675 | Buy Now |
Part Details for EKMQ250ELL221MF11D
EKMQ250ELL221MF11D CAD Models
EKMQ250ELL221MF11D Part Data Attributes
|
EKMQ250ELL221MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ250ELL221MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 2.5 mm |