Part Details for EKMQ451VSN391MR50S by United Chemi-Con Inc
Overview of EKMQ451VSN391MR50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ451VSN391MR50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3029-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3224 / $5.8600 | Buy Now |
DISTI #
661-EKMQ451N391MR50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 450 Volt RoHS: Compliant | 401 |
|
$3.3200 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 390uF 450V 20% (30 X 50mm) Snap-In 10mm 1550mA 2000h 105°C RoHS: Compliant | 0 |
|
$4.5800 / $9.1700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 390uF 450V 20% (30 X 50mm) Snap-In 10mm 1550mA 2000h 105°C RoHS: Compliant | 0 |
|
$4.5800 / $9.1700 | Buy Now |
Part Details for EKMQ451VSN391MR50S
EKMQ451VSN391MR50S CAD Models
EKMQ451VSN391MR50S Part Data Attributes:
|
EKMQ451VSN391MR50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ451VSN391MR50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.25678 mA | |
Length | 50 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1550 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |