Part Details for EKXE161ELL150MH15D by United Chemi-Con Inc
Overview of EKXE161ELL150MH15D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXE161ELL150MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXE161ELL150MH15D-ND
|
DigiKey | CAP ALUM 15UF 20% 160V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1324 | Buy Now |
DISTI #
661-EKXE161ELL150MH1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 160V Long Life RoHS: Compliant | 36 |
|
$0.1320 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1320 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0916 / $0.1683 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0916 / $0.1683 | Buy Now |