Part Details for EKXE201ELL150MJ16S by United Chemi-Con Inc
Overview of EKXE201ELL150MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXE201ELL150MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXE201ELL150MJ16S-ND
|
DigiKey | CAP ALUM 15UF 20% 200V RADIAL TH Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1584 | Buy Now |
DISTI #
661-EKXE201ELL150MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 200V Long Life RoHS: Compliant | 0 |
|
$0.1580 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1302 / $0.2911 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1302 / $0.2911 | Buy Now |