Part Details for EKXF451ELL150MK20S by United Chemi-Con Inc
Overview of EKXF451ELL150MK20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXF451ELL150MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXF451ELL150MK20S-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
435 In Stock |
|
$0.4895 / $1.3800 | Buy Now |
DISTI #
661-EKXF451ELL150MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 450V Long Life RoHS: Compliant | 888 |
|
$0.4220 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4790 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 450V 20% (12.5 X 20mm) Radial 5mm 140mA 20000h 105°C Bulk |
1950 In Stock |
|
$0.3212 / $0.6572 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 450V 20% (12.5 X 20mm) Radial 5mm 140mA 20000h 105°C Bulk |
1950 In Stock |
|
$0.3212 / $0.6572 | Buy Now |