Part Details for EKXG161ETD220MJ20S by United Chemi-Con Inc
Overview of EKXG161ETD220MJ20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG161ETD220MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG161ETD220MJ20S-ND
|
DigiKey | CAP ALUM 22UF 20% 160V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2713 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Ammo RoHS: Compliant |
534 In Stock |
|
$0.2065 / $0.4449 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Ammo RoHS: Compliant |
534 In Stock |
|
$0.2065 / $0.4449 | Buy Now |
Part Details for EKXG161ETD220MJ20S
EKXG161ETD220MJ20S CAD Models
EKXG161ETD220MJ20S Part Data Attributes:
|
EKXG161ETD220MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG161ETD220MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 500 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |