Part Details for EKXG401ELL100MJ20S by United Chemi-Con Inc
Overview of EKXG401ELL100MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG401ELL100MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3742
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 400V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con EKXG401ELL100MJ20S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.4590 / $1.1000 | Buy Now |
DISTI #
565-1461-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2460 / $0.8300 | Buy Now |
|
Future Electronics | KXG Series 400 V 10 uF Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2300 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk RoHS: Compliant |
5582 On Order |
|
$0.2342 / $0.5238 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk RoHS: Compliant |
5582 On Order |
|
$0.2342 / $0.5238 | Buy Now |
Part Details for EKXG401ELL100MJ20S
EKXG401ELL100MJ20S CAD Models
EKXG401ELL100MJ20S Part Data Attributes
|
EKXG401ELL100MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG401ELL100MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 350 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |