Part Details for EKXG401ETD470MM20S by Chemi-Con
Overview of EKXG401ETD470MM20S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG401ETD470MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure18X20 Capacitance47uF Voltage Rating400V | 20000 |
|
$0.5683 | Buy Now |
|
CHIPMALL.COM LIMITED | 47uF 400V ��20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 204 |
|
$0.3604 / $0.6437 | Buy Now |
|
LCSC | 47uF 400V 20% PluginD18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 204 |
|
$0.3678 / $0.6568 | Buy Now |
Part Details for EKXG401ETD470MM20S
EKXG401ETD470MM20S CAD Models
EKXG401ETD470MM20S Part Data Attributes
|
EKXG401ETD470MM20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG401ETD470MM20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.852 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG401ETD470MM20S
This table gives cross-reference parts and alternative options found for EKXG401ETD470MM20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG401ETD470MM20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2G470MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKXG401ETD470MM20S vs UCY2G470MHD3 |
RXQ470M2GBK-1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | EKXG401ETD470MM20S vs RXQ470M2GBK-1820 |
UCS2G470MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKXG401ETD470MM20S vs UCS2G470MHD6TN |
RXQ470M2GBK-1820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKXG401ETD470MM20S vs RXQ470M2GBK-1820S |