Part Details for EKXG451ELL100MK20S by United Chemi-Con Inc
Overview of EKXG451ELL100MK20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG451ELL100MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3754
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 450V, Capacitance:10Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKXG451ELL100MK20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 | Buy Now |
DISTI #
565-1473-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
645 In Stock |
|
$0.7520 / $1.6800 | Buy Now |
|
Future Electronics | KXG Series 10 uF 450 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8840Bag |
|
$0.6400 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3718 / $0.8019 | Buy Now |
DISTI #
63486370
|
Verical | Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 1000 |
|
$0.4048 / $0.4124 | Buy Now |
DISTI #
51695817
|
Verical | Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1824 | Americas - 1000 |
|
$0.8297 / $1.1138 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 180mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3718 / $0.8019 | Buy Now |
|
New Advantage Corporation | KXG Series 10 uF 450 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7000 |
|
$0.8133 / $0.8714 | Buy Now |
Part Details for EKXG451ELL100MK20S
EKXG451ELL100MK20S CAD Models
EKXG451ELL100MK20S Part Data Attributes
|
EKXG451ELL100MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG451ELL100MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 450 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |