Part Details for EKXJ161ELL181MU25S by United Chemi-Con Inc
Overview of EKXJ161ELL181MU25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ161ELL181MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ161ELL181MU25S-ND
|
DigiKey | CAP ALUM 180UF 20% 160V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$0.5031 / $1.4200 | Buy Now |
DISTI #
661-EKXJ161ELL181MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 180uF Tol 20% 14.5x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5940 / $1.4200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 160V 20% (14.5 X 25mm) Radial 7.5mm 890mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4913 / $0.9748 | Buy Now |
DISTI #
EKXJ161ELL181MU
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 180uF 160V 20% (14.5 X 25mm) Radial 7.5mm 890mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4913 / $0.9748 | Buy Now |
Part Details for EKXJ161ELL181MU25S
EKXJ161ELL181MU25S CAD Models
EKXJ161ELL181MU25S Part Data Attributes:
|
EKXJ161ELL181MU25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ161ELL181MU25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 890 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |