Part Details for EKXJ201ELL181MUN3S by United Chemi-Con Inc
Overview of EKXJ201ELL181MUN3S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ201ELL181MUN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ201ELL181MUN3S-ND
|
DigiKey | CAP ALUM 180UF 20% 200V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
969 In Stock |
|
$0.5400 / $1.5200 | Buy Now |
DISTI #
661-EKXJ201ELL181MUN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 180uF Tol 20% 14.5x31.5mm AEC-Q200 RoHS: Compliant | 371 |
|
$0.6410 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 200V 20% (14.5 X 31.5mm) Radial 7.5mm 955mA 12000h 105°C Automotive Bulk RoHS: Compliant |
340 In Stock |
|
$0.7110 / $1.8560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 200V 20% (14.5 X 31.5mm) Radial 7.5mm 955mA 12000h 105°C Automotive Bulk RoHS: Compliant |
340 In Stock |
|
$0.7110 / $1.8560 | Buy Now |
Part Details for EKXJ201ELL181MUN3S
EKXJ201ELL181MUN3S CAD Models
EKXJ201ELL181MUN3S Part Data Attributes
|
EKXJ201ELL181MUN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ201ELL181MUN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 955 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |