Part Details for EKXJ201ELL331ML40S by Chemi-Con
Overview of EKXJ201ELL331ML40S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ201ELL331ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ201ELL331ML40S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 330uF Tol 20% 16x40mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$1.2200 / $1.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | 330uF 200V 20% 1.425A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1000 |
|
$0.7408 / $1.2213 | Buy Now |
|
LCSC | 330uF 200V 20% 1.425A120Hz PluginD16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1000 |
|
$0.7559 / $1.2462 | Buy Now |
Part Details for EKXJ201ELL331ML40S
EKXJ201ELL331ML40S CAD Models
EKXJ201ELL331ML40S Part Data Attributes
|
EKXJ201ELL331ML40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ201ELL331ML40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.74 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1425 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ201ELL331ML40S
This table gives cross-reference parts and alternative options found for EKXJ201ELL331ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ201ELL331ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXW330MEFR16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKXJ201ELL331ML40S vs 200BXW330MEFR16X40 |
200TXW330MEFRGC16X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXJ201ELL331ML40S vs 200TXW330MEFRGC16X40 |