Part Details for EKXJ201ELL471MM40S by United Chemi-Con Inc
Overview of EKXJ201ELL471MM40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ201ELL471MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4219-ND
|
DigiKey | CAP ALUM 470UF 20% 200V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
683 In Stock |
|
$1.5453 / $3.7600 | Buy Now |
DISTI #
661-EKXJ201ELL47140S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 470uF Tol 20% 18x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.6400 / $3.8200 | Order Now |
|
Future Electronics | KXJ Series 200 V 470 uF 105°C Ø18 x 41.50 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.7000 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Automotive Bulk RoHS: Compliant |
730 In Stock |
|
$1.5000 / $2.9700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1034 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Automotive Bulk RoHS: Compliant |
730 In Stock |
|
$1.5000 / $2.9700 | Buy Now |
Part Details for EKXJ201ELL471MM40S
EKXJ201ELL471MM40S CAD Models
EKXJ201ELL471MM40S Part Data Attributes
|
EKXJ201ELL471MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ201ELL471MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1745 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |