Part Details for EKXJ221ELL181MM25S by United Chemi-Con Inc
Overview of EKXJ221ELL181MM25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ221ELL181MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ221ELL181MM25S-ND
|
DigiKey | CAP ALUM 180UF 20% 220V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
500 In Stock |
|
$0.9637 / $2.5200 | Buy Now |
DISTI #
661-EKXJ221ELL181MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180uF 220Volts RoHS: Compliant | 267 |
|
$0.9630 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 220V 20% (18 X 25mm) Radial 7.5mm 950mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.9760 / $2.2150 | Buy Now |
DISTI #
EKXJ221ELL181MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 180uF 220V 20% (18 X 25mm) Radial 7.5mm 950mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.9760 / $2.2150 | Buy Now |