Part Details for EKXJ221ELL820MJ35S by United Chemi-Con Inc
Overview of EKXJ221ELL820MJ35S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ221ELL820MJ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ221ELL820MJ35S-ND
|
DigiKey | CAP ALUM 82UF 20% 220V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2000 In Stock |
|
$0.4145 / $1.1700 | Buy Now |
DISTI #
661-EKXJ221ELL820MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220VDC 82uF Tol 20% 10x35mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4890 / $1.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7210 / $1.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7210 / $1.0500 | Buy Now |
Part Details for EKXJ221ELL820MJ35S
EKXJ221ELL820MJ35S CAD Models
EKXJ221ELL820MJ35S Part Data Attributes
|
EKXJ221ELL820MJ35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ221ELL820MJ35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 470 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |